Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.520 |
5+ | €9.330 |
Price for:Each
Minimum: 1
Multiple: 1
€9.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM080103
Order Code3219060
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATtiny1607
Kit ContentsCuriosity Nano Evaluation Board ATtiny1607
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ATtiny1607 curiosity nano evaluation kit
- ATtiny1607 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Contents
ATtiny1607 Curiosity Nano evaluation board, Two 100mil, 1x17 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
-
Kit Contents
Curiosity Nano Evaluation Board ATtiny1607
SVHC
No SVHC (21-Jan-2025)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATtiny1607
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762