Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.640 |
Product Information
Product Overview
The DM164137 is a Curiosity Development Board, fully integrated 8-bit development platform targeted at first-time users, makers and those seeking a feature-rich, rapid prototyping board. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X integrated development environment, the curiosity development board includes an integrated programmer/debugger and requires no additional hardware to get started. The curiosity development board supports all low-voltage, programming-enabled 8-bit PIC® MCUs from 8 to 20 pins. The curiosity development board is the perfect platform to harness the power of modern 8-bit PIC microcontrollers. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs enable to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
- Supports 8-, 14-, 20-pin 8-bit PIC® microcontroller with low voltage programming capability
- Integrated programmer/debugger with USB interface
- Integrates seamlessly with MPLAB X IDE and code configurator
- Mikrobus™ support with over 100 MikroElectronika Click™ add-on boards available
- RN4020 Bluetooth module footprint
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC
PIC
Curiosity Development Board, Quick Start Guide
No SVHC (25-Jun-2025)
8bit
PIC
-
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate