Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM240016
Order Code2775076
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.300 |
Price for:Each
Minimum: 1
Multiple: 1
€17.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM240016
Order Code2775076
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamePIC24F
Core ArchitecturePIC
Core Sub-ArchitecturePIC24F
Silicon Core NumberPIC24FJ256GA705
Kit ContentsCuriosity Development Board PIC24FJ256GA705
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PIC24FJ256GA7 Curiosity Development Board is a cost-effective, fully integrated development board featuring the low cost and low power 16-bit PIC24FJ256GA705 microcontroller. This board also features a fully integrated programmer/debugger, two MikroElektronika mikroBUS™ interfaces that gives the user access to over 250+ add-on Click Boards™
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC24F
Core Sub-Architecture
PIC24F
Kit Contents
Curiosity Development Board PIC24FJ256GA705
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
PIC
Silicon Core Number
PIC24FJ256GA705
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1