Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.100 |
Product Information
Product Overview
PIC24F LCD curiosity development board is a cost-effective, fully integrated development platform that facilitates you to explore segmented LCD interfacing and various features of the low power PIC24F MCUs with an integrated LCD controller. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Code Configurator (MCC), the board includes an integrated programmer/debugger and requires no additional hardware, simplifying your prototyping. The PIC24F LCD Curiosity Board is the perfect platform to harness the power of PIC24FJ128GL306 low power microcontroller with an LCD controller. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs). The on-chip CIPs enable you to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
- Features PIC24FJ128GL306 low power (XLP) microcontroller with an integrated segmented LCD controller
- On-board LCD panel with backlight
- Integrated programmer/debugger with USB interface and COM port
- Digital temperature sensor (TC77)
- Analog potentiometer, multiple user LED’s, RGB LED and switches
- 32.768KHz secondary OSC for RTCC
- Female headers for access to microcontroller I/O pins
- Circuit prototyping area
- Test points to measure device current consumption
- Functionality expansion support with two mikroBUS™ interface for clickboards
Technical Specifications
Microchip
PIC24FJxxxGLxxx
PIC24
LCD Curiosity Development Board PIC24FJ128GL306
No SVHC (25-Jun-2025)
16bit
PIC
PIC24FJ128GL306
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate