Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.740 |
Product Information
Product Overview
The DM240312 Development Board is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch and USB. The 16bit microcontroller integrates a high performance graphics controller, CTMU and USB OTG modules essential for integrated human interface applications. The development board requires a display board to complete the 2 board setup. It has a display connector V1, and allows developers to match with any of the listed 3.2, 4.3 TFT display. The development board also provides a complete interface to MPLAB ICD-3, MPLAB REAL ICE, and MPLAB PICkit 3 emulator and debugger. The microcontroller's Graphics module is capable of driving TFT, CSTN and MSTN displays in a number of sizes and colour depths.
- PIC24FJ256DA210 16bit microcontroller, On board 512Kbyte SRAM and flash memory
- Capacitive touch pads and switches
- DM240312 having Display connector V1
- USB connectors (embedded host/device/OTG)
- PICtail Plus modular expansion slot
- RS232 serial port and associated hardware
- RJ11 ICD programming/debugging connector
- PICkit ICSP programming/debugging connector
Applications
Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24FJxxDAxxx
PIC24
Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC24F
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate