Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.12 |
Product Information
Product Overview
The DM320004-2 is a PIC32 Ethernet Starter Kit II that provides the easiest and lowest cost method to experience 10/100 Ethernet development with PIC32. This starter kit features a socket that can accommodate 10/100 Ethernet transceiver (RJ-45) plug-in connectors from various vendors for prototyping and development. The kit contains Ethernet Kit base board, LAN8740 PHY daughter board, standard A to mini B cable for debugger, standard A to micro B cable for USB application development and Ethernet cable.
Applications
Communications & Networking
Contents
Ethernet starter kit II, Ethernet kit base board, LAN8740 PHY daughter board, standard A to mini B cable for debugger, standard A to micro B cable for USB application development and Ethernet cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
USB / Ethernet
PIC32MX795F512L, PIC32MX440F512H
Starter Kit Development Board, USB Cables, RJ-45 Cable
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate