Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €149.950 |
Product Information
Product Overview
The DM320007-C is a PIC32MZ embedded connectivity with floating point unit and crypto (PIC32MZEF) family Starter Kit with crypto engine provides the easiest method to experience the high performance and advanced peripherals integrated in the PIC32MZEF microcontrollers. It provides an excellent board for development and testing of USB and Ethernet based Crypto applications .It features a crypto engine that reduces software overhead and actions such as encryption, decryption and authentication are executed a lot quicker. This board features a socket that can accommodate 10/100 Ethernet transceiver (RJ-45) plug-in connectors from various vendors for prototyping and development.
Applications
Test & Measurement, Industrial
Contents
Board, PHY daughter board, Ethernet patch cord, Three USB cables (one standard-A to micro-B and two standard-A to mini-B).
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32MZ
MIPS32
Dev Board PIC32MZ2048EFM144, LAN8740A Daughter Board, USB mini-B & micro-B Cables, Ethernet Cable
No SVHC (25-Jun-2025)
32bit
PIC
PIC32MZ2048EFM144
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate