Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €202.460 |
Price for:Each
Minimum: 1
Multiple: 1
€202.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320008
Order Code3052637
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ2064DAA288
Kit ContentsDA Starter Kit Board PIC32MZ, PHY Daughter Board LAN8740, Enet Patch Cord, Std-A to Micro USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC32MZ embedded graphics with external DRAM (DA) Starter Kit (DM320008 for non-Crypto development or DM320008-C for Crypto development) provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices.
Contents
PIC32MZ DA Starter Kit Board, LAN8740 PHY daughter board, Ethernet patch cord, One Standard-A to micro USB cable.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
DA Starter Kit Board PIC32MZ, PHY Daughter Board LAN8740, Enet Patch Cord, Std-A to Micro USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ2064DAA288
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability