Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.530 |
Price for:Each
Minimum: 1
Multiple: 1
€78.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320100
Order Code2474260
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN & USB Interface
Silicon ManufacturerMicrochip
Silicon Core NumberPIC32MX570F512L
Product Range-
Kit ContentsDev Board PIC32MX570F512L, USB Type-A to B-mini Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DM320100 is a PIC32MX1/2/5 Starter Kit provides the user with an easy option to experience the CAN, USB and SPI/12S functionality of the new PIC32MX5xx series of microcontrollers. The board comes equipped with an onboard DB9 connector to interface with the CAN based applications. The board can be interfaced with CAN bus analyzer tool (APGDT002) to develop and debug CAN bus network.
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
CAN & USB Interface
Silicon Core Number
PIC32MX570F512L
Kit Contents
Dev Board PIC32MX570F512L, USB Type-A to B-mini Cable
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2