Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.880 |
Price for:Each
Minimum: 1
Multiple: 1
€72.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320204
Order Code2901260
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAML10
Core ArchitectureARM
Core Sub-ArchitectureCortex-M23
Silicon Core NumberATSAML10E16A-AU
Kit ContentsXplained Pro Evaluation Kit ATSAML10E16A-AU
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SAML10 Xplained pro evaluation kit ideal for evaluating and prototyping with the ultra low power SAML10 ARM® Cortex®-M23 based microcontrollers. The SAM L10 MCU features general purpose embedded control capabilities with enhanced peripheral touch controller and advanced analogue.
- 32MHz Arm Cortex M23 core, 64KB flash and 16KB SRAM
- Xplained Pro extension headers
- X32 header and mikroBUS socket
- Embedded debugger
- XAM with data visualizer support for real time power measurement
- ATECC508A Crypto authentication IC
- USB powered
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAML10
Core Sub-Architecture
Cortex-M23
Kit Contents
Xplained Pro Evaluation Kit ATSAML10E16A-AU
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAML10E16A-AU
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002