Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €252.540 |
Product Information
Product Overview
dsPICDEM™ MCSM Development Board is targeted to control both unipolar and bipolar stepper motors in open-loop or closed-loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8-, 6- or 4-wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open-loop or closed-loop with full or variable micro-stepping is provided. A GUI for controlling step commands, motor parameter input, and operation modes is included. This flexible and cost-effective board can be configured in different ways for use with Microchip’s specialized dsPIC33 Motor Control Digital Signal Controllers (DSCs).
- dsPICDEM MCSM Development Board supports terminal voltages up to 80V and currents up to 3A
- dsPIC33C device uses MOSFET driver to drive two full-bridge inverters that power the motor windings
Contents
dsPICDEM MCSM development board, dsPIC33CK64MP105 PIM, USB-to-mini-USB cable, Screwdriver.
Technical Specifications
Microchip
Motor Control
dsPIC
dsPIC33CKxxMP1xx
-
dsPIC33CK64MP105
Stepper Motor Control
dsPIC33
MCSM Dev Board dsPICDEM, dsPIC33CK64MP105 Plug-In-Module, USB-to-mini-USB Cable, Screwdriver
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate