Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.655 |
25+ | €0.551 |
100+ | €0.519 |
3000+ | €0.503 |
Product Information
Product Overview
The DN3135K1-G is a N-channel depletion-mode vertical DMOS FET utilizing an advanced vertical DMOS structure and Supertex's well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. It is ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance and fast switching speeds are desired.
- Low ON-resistance
- Free from secondary breakdown
- Low input and output leakage
Applications
Power Management, Communications & Networking
Technical Specifications
N Channel
72mA
SOT-23
0V
360mW
150°C
-
No SVHC (25-Jun-2025)
350V
35ohm
Surface Mount
-
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate