Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.950 |
25+ | €11.770 |
100+ | €11.230 |
250+ | €10.690 |
Product Information
Product Overview
The DSPIC30F6014A-30I/PT is a 16-bit high-performance Digital Signal Controller feature high-performance modified RISC CPU. The program counter (PC) is 23-bits wide with the least significant bit (LSb) always clear and the most significant bit (MSb) is ignored during normal program execution, except for certain specialized instructions. Thus, the PC can address up to 4M instruction words of user program space. An instruction prefetch mechanism is used to help maintain throughput. Program loop constructs, free from loop count management overhead, are supported using the DO and REPEAT instructions, both of which are interruptible at any point. The working register array consists of 16 x 16-bit registers, each of which can act as data, address or offset registers. One working register (W15) operates as a software stack pointer for interrupts and calls. The data space is 64Kbytes (32K words) and is split into two blocks, referred to as X and Y data memory.
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- Flexible addressing modes
- 83 Base instructions
- Eight user-selectable priority levels
- Five external interrupt sources
- Four processor traps
- Dual data fetch
- Modulo and bit-reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 16-bit Capture input functions
- 16-bit Compare/PWM output functions
- Two addressable UART modules with FIFO buffers
- Two CAN bus modules compliant with CAN 2.0B standard
- Programmable low-voltage detection (PLVD)
- Programmable brown-out reset
- 12-bit Analogue-to-digital converter
Applications
Signal Processing
Technical Specifications
dsPIC30F Series
144KB
CAN, I2C, SPI, UART
TQFP
2.5V
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
40MHz
68I/O's
5.5V
80Pins
5.5V
85°C
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate