Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.850 |
| 25+ | €2.590 |
| 100+ | €2.350 |
Product Information
Product Overview
DSPIC33CK1024MP706-E/PT is a high-performance digital signal controller with high-resolution PWM and CAN flexible data-rate (CAN FD). It features a single 100MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals for advanced sensing and control, robust general embedded, motor control, digital power and high-performance embedded applications. The DSC features advanced analogue for advanced sensor interfacing designs. Offering real-time deterministic performance, the DSC enable high-performance control applications. This DSC enables the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation and provide extended motor life. It is also ideal for switched mode power supplies such as AC/DC, DC/DC, UPS and PFC, providing high-precision digital control of Buck, Boost, Fly-Back, Half-Bridge, Full-Bridge, LLC and other power circuits to reach the highest possible energy efficiency.
- Code efficient (C and assembly) CPU architecture designed for real-time applications
- 5 set of interrupt context saving registers including ACC and CPU status for fast interrupt handling
- ISO 26262 compliant development, ISO 26262 and IEC 61508 functional safety packages
- Flash OTP by ICSP write inhibit to configure entire flash as OTP, user OTP embedded security
- AUTOSAR (4.3.x), ASIL B- and ASPICE-compliant MCAL drivers AUTOSAR-Ready DSC supporting
- Dead-time insertion for rising and falling edges and dead-time compensation support
- Clock chopping for high-frequency operation, flexible trigger configuration for ADC triggering
- 5 digital comparators for reducing CPU overhead, 5 oversampling filters for increased resolution
- 9 input captures (IC) pins or internal connections from the CLC or comparator modules
- Extended temperature range from -40 to 125°C, 64-pin TQFP package
Technical Specifications
dsPIC33C Series
1MB
CAN, I2C, I2S, SPI, UART
TQFP
3V
-40°C
AEC-Q100
100MHz
-
-
64Pins
3.6V
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate