Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP128GP502-I/MM
Order Code2284904
Product RangedsPIC33E Series
Technical Datasheet
226 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.440 |
| 25+ | €3.150 |
| 100+ | €2.850 |
| 250+ | €2.790 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP128GP502-I/MM
Order Code2284904
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency60MHz
Flash Memory Size128KB
No. of I/O's21I/O's
Embedded Interface TypeECAN, I2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleQFN
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
128KB
Embedded Interface Type
ECAN, I2C, SPI, UART
DSC Case Style
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Core Frequency
60MHz
No. of I/O's
21I/O's
Core Supply Voltage
1.8V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability