
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
25+ | €4.200 |
100+ | €3.860 |
250+ | €3.850 |
Product Information
Product Overview
The DSPIC33EV256GM102-I/MM is a 16-bit Digital Signal Controller (DSC) features a 5V 70 MIPS dsPIC® DSC core with enhanced on-chip features and is ideal for operating in harsh. The 5V dsPIC33EV family comes with rich peripheral integration which includes CAN, SENT, high speed PWMs, OP amps and error correcting code flash for increased reliability and safety. It enable the design of high-performance, precision motor control systems that are more energy efficient. It can be used to control BLDC, permanent magnet synchronous, AC induction and stepper motors.
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle, mixed-sign MUL plus hardware divide
- Independent time base
- Flexible and independent ADC trigger sources
- Code-efficient (C and assembly) architecture
- Two 40-bit wide accumulators
- Error code correction (ECC) for flash
- Added two alternate register sets for fast context switching
- Up to six pulse-width modulation (PWM) outputs (three generators)
- Primary master time base inputs allow time base synchronization from internal/external sources
- Dead time for rising and falling edges
- Supports mTouch™ capacitive touch sensing
- Provides high-resolution time measurement (1ns)
- On-chip temperature measurement
- Temperature sensor diode
- Multiple sources of edge input triggers
Applications
Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
dsPIC33EV Series
256KB
CAN, I2C, SPI, UART
QFN
4.5V
-40°C
-
No SVHC (25-Jun-2025)
70MHz
21I/O's
1.8V
28Pins
5.5V
85°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DSPIC33EV256GM102-I/MM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate