Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.800 |
25+ | €6.190 |
100+ | €5.620 |
250+ | €5.510 |
Product Information
Product Overview
The DSPIC33FJ64GS606-I/PT is a 16-bit Digital Signal Controller with high-speed PWM, ADC and comparators. The PGECx and PGEDx pins are used for In-circuit Serial Programming™ (ICSP™) and debugging purposes. It is recommended to keep the trace length between the ICSP connector and the ICSP pins on the device as short as possible. The CPU module has a 16-bit (data) modified Harvard architecture with an enhanced instruction set, including significant support for DSP. The CPU has a 24-bit instruction word with a variable length opcode field. The Program Counter (PC) is 23-bit wide and addresses up to 4M x 24 bits of user program memory space.
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle mixed-sign MUL plus hardware divide
- ±1% Internal oscillator
- Programmable PLLs and oscillator clock sources
- Low-power management modes (sleep, idle, doze)
- High-speed PWM - Up to 9PWM pairs with independent timing
- High-speed ADC module - Dedicated result buffer for each analogue channel
- Timers/output compare/input capture - Four input capture (IC) modules
- Communication interfaces - Two UART modules (12.5Mbps)
- 4-channel DMA with user-selectable priority arbitration
- Input/output - Selectable open-drain and pull-ups
- Debugger development support - In-circuit and in-application programming
Applications
Industrial, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
dsPIC33F Series
64KB
ECAN, I2C, SPI, UART
TQFP
3V
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
40MHz
58I/O's
2.75V
64Pins
3.6V
85°C
MSL 3 - 168 hours
Alternatives for DSPIC33FJ64GS606-I/PT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate