Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €120.140 |
Price for:Each
Minimum: 1
Multiple: 1
€120.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100105
Order Code3292028
Silicon ManufacturerMicrochip
Silicon Core NumberMCP16502AC
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Kit ContentsEval Board MCP16502
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCLead (27-Jun-2024)
Product Overview
MCP16502 evaluation board was developed to evaluate the capabilities of the MCP16502 High Performance Power Management Integrated Circuit (PMIC) designed for SAMA5Dx/SAM9x6 MPUs.
- Four DC-DC buck converters capable of delivering 1A each
- Two LDOs with 300mA current capability
- I2C programmable output voltages
- Four operating modes such as active, low power, Hibernate and high performance mode
- MIC2221 USB to I2C bridge that enables direct communication and programming functionality
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP16502
Automotive Qualification Standard
AEC-Q100
Silicon Core Number
MCP16502AC
Application Sub Type
Buck Regulator
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133356