Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.030 |
Price for:Each
Minimum: 1
Multiple: 1
€44.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100107
Order Code3292029
Silicon ManufacturerMicrochip
Silicon Core NumberMIC33M650
Kit Application TypePower Management
Application Sub TypeStep-Down (Buck) Module
Kit ContentsEval Board MIC33M650
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DT100107 evaluation boards are intended to provide a platform allowing customers to easily evaluate the features of the new MIC33M650 6A Power Modules in a buck converter application with adjustable output voltage through pin-strapping using on board jumpers. These boards are ideal for powering core supply voltages and also high power single-cell Li-ion battery powered applications. The evaluation boards also provide a reference for proper choice and PCB layout of components that are critical to switching regulator implementations.
- 2.4V to 5.5V input voltage range
- 6A (maximum) continuous output current
- 9 voltage combinations of 2 three-state pins combinations
- 0.6V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V output voltage
- High efficiency (up to 95%), 2MHz switching frequency
- ±1.5% output voltage accuracy over line/load/temperature range
- Supports safe start-up with pre-biased output, pull-down when disabled (typically 10Ω)
- Less than 10μA shutdown supply current
- Low dropout operation (100% duty cycle), ultra-fast transient response
- Latch-off thermal shutdown protection, latch-off current limit protection
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MIC33M650
Automotive Qualification Standard
-
Silicon Core Number
MIC33M650
Application Sub Type
Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617