Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.950 |
Product Information
Product Overview
PIC32 WFI32E curiosity board is an easy-to-use evaluation tool to evaluate the performance of WFI32E01PC Wi-Fi MCU module, which contains the PIC32MZW1, a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a full functional development platform that supports system level prototyping design and IoT cloud connectivity with voice control enablement.
- WFI32E01PC, a PIC32MZ W1 Wi-Fi module with PCB antenna and Trust&Go hardware security enabled
- MikroBUS™ socket to expand functionality using MikroElectronika ClickTM adapter boards
- PICkit on board USB micro-B Socket for programming/debugging
- On-board LEDs and user configurable buttons
- On-board temperature sensor
- On-board Ethernet PHY header
- On-board GPIO header (24 pins)
- On-board XPRO header
- Curiosity board are able to connect to QT7 Xplained Pro Extension Kit (atqt7-xpro) development board
- On-board 32Mbit external SPI flash memory
Contents
PIC32 WFI32E curiosity board, Power cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
PIC32MZ
PIC32
Curiosity Eval Board PIC32 WFI32E, Power Cable
No SVHC (25-Jun-2025)
32bit
PIC
PIC32MZ1025W104, WFI32E01 Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate