Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.070 |
Product Information
Product Overview
EV20F92A is a serial memory SPI evaluation kit. It is an easy-to-use interactive user tool that demonstrates the best-in-class features, functionality and low-power operation of Microchip SPI Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy for engineers and developers to configure and evaluate SPI Serial EEPROMs, shortening the overall development time needed to bring new designs from prototype to production.
- Supports Microchip's SPI interface protocol
- Variable socket VCC voltage
- Includes SPI graphical user interface (GUI)
- Supports USB base board firmware update via flexible in-system programming software utility
- Contains AT90USB1287, 8-bit AVR® microcontroller
- Supports Windows® 7 or higher operating systems
- Utilizes USB interface to communicate with user's PC
Contents
SPI socket board (04-11160), USB base board (02-10682), Various loose Microchip SPI serial EEPROM devices, Information sheet.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
Serial Memory SPI
AT24CS02-SSHM-T
SPI Socket Board, USB Base Board, SPI Serial EEPROM Devices, Information Sheet
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate