Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.590 |
Price for:Each
Minimum: 1
Multiple: 1
€139.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV23M25A
Order Code4178973
Silicon ManufacturerMicrochip
Silicon Core NumberATSAMR34J18
Kit Application TypeRF / IF
Application Sub TypeLoRa Transceiver
Kit ContentsEval Brd ATSAMR34J18, Antenna RFA-S1-C55H1-150D034, Antenna Holder BPC2J5, Cable, Standoffs, Screws
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV23M25A is a WLR089 XPLAINED pro evaluation kit. It is a hardware platform designed to evaluate the WLR089U0 LoRa modules. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the WLR089U0 module and ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Ultra-low power WLr089U0 LoRa module with support for 862 to 1020MHz dual-mode frequency operation
- On-board debugger (EDBG) eliminates the need for external debugger
- Two extension headers for signal breakout and expansion boards
- On-board power management system with current monitoring
- XPRO current measurement system data visualizer support
- On-board TCXO for optimal performance at long range, external whip antenna with u.FL included
- Manual reset button and GPIO button, indicator LEDs for status and power
- Auxiliary 10-pin cortex programming header
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
RF / IF
Kit Contents
Eval Brd ATSAMR34J18, Antenna RFA-S1-C55H1-150D034, Antenna Holder BPC2J5, Cable, Standoffs, Screws
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ATSAMR34J18
Application Sub Type
LoRa Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003