Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.840 |
Product Information
Product Overview
EV25Y25A is an EVB-LAN9255 evaluation board used to evaluate the LAN9255 device, which integrates a LAN9253 EtherCAT® device controller with a SAM E53J ARM MCU. The LAN9253 is an EtherCAT device with dual integrated Ethernet PHYs. Each Ethernet PHY contains a Full-Duplex 100BASE-TX transceiver and supports 100 Mbps (100BASE-TX) operation. The EVB-LAN9255 allows users to gain understanding of the product and accelerate integration of the LAN9255 into their design. The evaluation platform supports two EtherCAT ports, and the SAM E53 processor that is integrated into the LAN9255 enables the configuration of the evaluation board for EtherCAT operation.
- Two-port 100BASE-TX full-duplex EtherCAT device controller with integrated Ethernet PHYs
- LAN9255 in a 128-pin TQFP package
- USB Micro-B connector for board power
- mikroBUS™ connector for external peripherals
- MCU RMII connector for optional external Ethernet PHY
- Two RJ-45 ports with LED link/activity indicators
- Atmel-ICE 10 pin-connector
- PICkit™ 4 8-pin header for SAM E53 programming
Technical Specifications
Interface & Communication
Microchip
-
No SVHC (25-Jun-2025)
EtherCAT Device Controller
LAN9255
Evaluation Board LAN9255
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate