Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €125.870 |
Price for:Each
Minimum: 1
Multiple: 1
€125.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV44C93A
Order Code3559186
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEtherCAT Slave Controller
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9252I/ML
Product Range-
Kit ContentsEvaluation Board LAN9252I/ML, Type-A to micro USB 2.0 Cable
SVHCNo SVHC (04-Feb-2026)
Product Overview
- EtherCAT controller evaluation kit with SAMD51 microcontroller
- LAN9252 EtherCAT controller with integrated PHYs
- SAMD51 cortex M4F microcontroller
- EtherCAT technology group (ETG) conformance tested
- Supported within the Microchip harmony framework
- Dual integrated physical interfaces (EtherCAT IN / EtherCAT OUT)
- 16 GPIO, UART
- mikroBUS Click Board™ interface
- EtherCAT RUN & EtherCAT ERROR LEDs
- EtherCAT distributed clock, Sync0 & Sync1 signals
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
EtherCAT Slave Controller
Silicon Core Number
LAN9252I/ML
Kit Contents
Evaluation Board LAN9252I/ML, Type-A to micro USB 2.0 Cable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135624
Product traceability