Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,525.000 |
Product Information
Product Overview
EV53D52A is an EVB-LAN8814 evaluation board. It is used to evaluate the LAN8814 physical layer (PHY) device. The LAN8814 is a low-power, quad-port triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet PHY transceiver. It supports industry-standard quad serial gigabit media independent interface (QSGMII) and quad universal serial gigabit media independent interface (Q-USGMII), as well as high-accuracy timestamping functions to support IEEE-1588 solutions. The EVB-LAN8814 allows users to gain an understanding of the product, develop working proof-of-concepts using the LAN8814 hardware and software driver, and thus accelerating integration of the LAN8814 into their end-product. It features four VSC7514XKS integrated triple-speed Ethernet ports for general test traffic flow as well as board image netbooting.
- PTP timestamping-in-the-PHY — LAN8814 Linux® driver can support Linux PTP (ptp4l) application
- Voltage-mode integrated connector magnetic (ICM) footprint-compatible with pulse JXK0 devices
- Interrupt-capable MDIO management of LAN8814 to the VSC7514XKS host
- On-chip regulation for LAN8814 1V1 power supported
- Clock-source selection options for LAN8814
- Direct-connect RS-232 management interface via USB2 UART interface
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
Ethernet PHY Transceiver
LAN8814
Evaluation Board LAN8814
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate