Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.950 |
Product Information
Product Overview
EV67K87A is a dsPIC33AK128MC106 Digital Power Plug-In Module (DP PIM) demonstration board that in conjunction with different power boards showcases the Microchip dsPIC33AK128MC106 Digital Signal Controller (DSC) features. It directly plugs-in to the Digital Power Development Board (DM330029) and the Low Power FPC Development Kit (DV330101). The DP PIM provides access to the dsPIC33AK128MC106 analogue inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulator (PWM) outputs and the General-Purpose Input and Output (GPIO) ports.
- dsPIC33AK128MC106 32bit digital signal controller (64-pin TQFP package)
- ICSP™ programming header
- On-board LDO with power good function
- MCP2221A USB to UART/I2C serial converter
- USB type C connector
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Analog input with op-amp buffer via test point loop connector can be used for Bode plot measurements
- Provides support for the entire dsPIC33AK128MC106 DSC family
Technical Specifications
Microchip
dsPIC33
dsPIC33A
Digital Power Plug-In Module Demonstration Board dsPIC33AK128MC106
No SVHC (25-Jun-2025)
dsPIC
dsPIC33AK128MC106
Microchip Digital Power Development Board DM330029, Low Power FPC Development Kit DV330101
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate