Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.760 |
5+ | €8.720 |
Product Information
Product Overview
EV73T25A is a PIC18F16Q20 Curiosity Nano evaluation kit. It is a hardware platform to evaluate the PIC18-Q20 family microcontrollers. This board has the PIC18F16Q20 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC18F16Q20. With full programming and debugging capabilities, the PIC18F16Q20 Curiosity Nano evaluation kit offers complete support for the user's next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F16Q20. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific to the user's application.
- One yellow user LED, one mechanical user switch, 1.2V LDO for I3C operation
- On-board debugger: board identification in MPLAB® X IDE, one green power and status LED
- Programming and debugging, virtual serial port (CDC), one debug GPIO channel (DGI GPIO)
- USB powered or externally powered, adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
PIC18F16Q20 Curiosity Nano evaluation board, Two 100mil, 1x15 pin header strips.
Technical Specifications
Microchip
PIC18
-
Evaluation Kit PIC18F16Q20
No SVHC (25-Jun-2025)
8bit
PIC
PIC18F16Q20
Curiosity Nano Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate