Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.570 |
Price for:Each
Minimum: 1
Multiple: 1
€86.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN7430
Order Code3018720
Kit Application TypeInterface
Application Sub TypePCI Express to Ethernet Bridge
Silicon ManufacturerMicrochip
Silicon Core NumberLAN7430
Product Range-
Kit ContentsEval Board LAN7430
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVB-LAN7430 is a fully featured single lane PCIe adapter that enables evaluation of LAN7430.
- Single-chip, PCIe 3.1 @ 2.5GT/s to 10/100/1000 Ethernet controller
- PCIe Low Power Sub States LPSS L1.1 (snooze) & L1.2 (off)
- IEEE 1588-2008 programmable time compare output (Eg: 1PPS)
- IEEE 1588-2008 Capture input
- JTAG via integrated 1149.1 compliant TAP
- Cable diagnostics
- Accessible GPIO
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
PCI Express to Ethernet Bridge
Silicon Core Number
LAN7430
Kit Contents
Eval Board LAN7430
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02