Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €106.130 |
Price for:Each
Minimum: 1
Multiple: 1
€106.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN7431-EDS
Order Code3130180
Kit Application TypeInterface
Application Sub TypePCIe 3.1 to RGMII Gigabit Networking Bridge
Silicon ManufacturerMicrochip
Silicon Core NumberLAN7431
Product Range-
Kit ContentsEvaluation Board LAN7431
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVB-LAN7431-EDS is a EDS (Ethernet Development System) PCIe Networking Adapter. It is a member of the Microchip EDS family of boards and provides an RGMII or MII interface from a PCIe abstracted host.
- Single-chip, PCIe 3.1 @ 2.5GT/s to RGMII or MII Networking Controller
- PCIe Low Power Sub States LPSS L1.1 (snooze) & L1.2 (off)
- Compatible with other boards in the Microchip EDS series
- IEEE 1588-2008 Programmable Time Compare output (Eg: 1PPS) via optional SMA connector
- IEEE 1588-2008 capture input via optional SMA connector
- JTAG via integrated 1149.1 compliant TAP
- Footprint for 802.3 defined MII connector
- Accessible GPIO
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
PCIe 3.1 to RGMII Gigabit Networking Bridge
Silicon Core Number
LAN7431
Kit Contents
Evaluation Board LAN7431
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247