Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.940 |
Price for:Each
Minimum: 1
Multiple: 1
€78.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN7800LC-1
Order Code3130176
Kit Application TypeInterface
Application Sub TypeUSB 3.1 to 10/100/1000 Ethernet Controller
Silicon ManufacturerMicrochip
Silicon Core NumberLAN7800
Product Range-
Kit ContentsEvaluation Board LAN7800
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVB-LAN7800LC1 is full featured evaluation board that utilizes LAN7800 to provide a fully functional, bus-powered USB Type A to Gigabit Ethernet interface.
- USB 3.1 Gen1 device
- USB type A connector
- 10/100/1000Mbps Ethernet
- Programmable LEDs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB 3.1 to 10/100/1000 Ethernet Controller
Silicon Core Number
LAN7800
Kit Contents
Evaluation Board LAN7800
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048