Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €418.940 |
Price for:Each
Minimum: 1
Multiple: 1
€418.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN9252-HBIPLUS
Order Code2678448
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet Controller
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9252
Product Range-
Kit ContentsEval Board LAN9252
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVB-LAN9252-HBIPLUS is a progression from the original EVB-LAN9252-HBI board which allows evaluation of the LAN9252 device with an attached microcontroller. Peripherals are provided which together with a supporting software development kit enable full usage of the platform. A PIC32MX795 device is populated on the board with provision for other controllers via the Microchip PIM header or a generic 0.1" header array. Typical applications include HVAC, industrial control, power supply monitoring, serial terminal bridges (TTL/RS232/RS485), AIDC readers.
- Two network connections to RJ45 / 8P8C connectors
- PIC32 microcontroller via HBI or SPI
- Supported within version 1.3 and newer of the LAN9252 SDK
- UART via DE9 connector
- Potentiometer, temperature sensor (TC1047A)
- DAC, ADC, digital IO
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Ethernet Controller
Silicon Core Number
LAN9252
Kit Contents
Eval Board LAN9252
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035