Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.360 |
Product Information
Product Overview
EVB-USB2640 is a demonstration and evaluation platform featuring the USB2640 ultra fast USB 2 multi format flash media controller/USB hub combo on a four layer PCB. It is designed to support internal default settings and either an external I2C EEPROM for customized functionality or SPI flash for external firmware. A 8Mbit SPI flash device is populated on the evaluation board to provide firmware updates via USB by using the SMSC provided USBDM utility. The USB2640 is a USB 2 compliant, Hi-Speed hub for USB port expansion with an attached mass storage class peripheral controller. The controller allows read/write capability to popular flash media. The USB2640 is a fully integrated, single chip solution providing USB expansion and integrated flash card media reader/writer capability of ultra high performance operation.
- Feature USB2640 in a 48 pin QFN package
- Supports xD-Picture card, SD, MMC, MS media types
- Two USB 2 down stream hub ports with individual port power and over current sense
- External SPI flash for USB downloadable firmware
- External I2C EEPROM for configuration options
- Internal FET power switch for all media types
- Activity LED indicator, Card power LED indicator
- Single crystal clock source
- Single on board 3.3V regulator
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (21-Jan-2025)
USB
USB2640
Eval Board USB2640
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate