215 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.310 |
Product Information
Product Overview
FlashPro4 is a programmer supporting all FPGAs in the PolarFire, SmartFusion2, IGLOO2, RTG4, IGLOO, ProASIC3, (including RT ProASIC3), SmartFusion and Fusion families. FlashPro4 offers extremely high performance through the use of USB 2.0 and is high-speed compliant for full use of the 480Mbps bandwidth. Powered exclusively via USB, FlashPro4 provides a VPUMP voltage of 3.3V for programming these devices. Multiple FlashPro4 programmers can be connected to a single PC using USB hubs, enabling the end user to set up a small-scale production environment with concurrent ISP occurring across multiple boards and the FlashPro software.
- Supports in-system programming
- Supports IEEE 1149 JTAG programming through STAPL
- Supports USB 2.0 available
Technical Specifications
FPGA
Supports In-system Programming, Supports IEEE 1149 JTAG Programming through STAPL, Supports USB 2.0
No SVHC (25-Jun-2025)
FlashPro4 Programmer Standalone Unit, USB A to mini-B USB & 10-Pin Ribbon Cable, Quickstart Card96
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate