| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €1.270 |
Product Information
Product Overview
The HCS301-I/SN is a code Hopping Encoder, designed for secure remote keyless entry (RKE) systems. The HCS301 utilizes Microchip's patented KEELOQ® hopping technology, which incorporates high security, a small package outline and low cost, to make this device a perfect solution for unidirectional remote keyless entry systems and access control systems. This combines a 32-bit hopping code generated by a non-linear encryption algorithm, with a 28-bit serial number and six status bits to create a 66-bit transmission stream. The length of the transmission eliminates the threat of code scanning and the code hopping mechanism makes each transmission unique, thus rendering code capture and re-send (code grabbing) schemes useless. The encryption key, serial number and configuration data are stored in EEPROM, which is not accessible via any external connection. This makes the HCS301 a very secure unit.
- Programmable 28-bit serial number
- Programmable 64-bit encryption key
- Each transmission is unique
- 66-bit Transmission code length
- 32-bit Hopping code
- Encryption keys are read protected
- No additional circuitry required
- Automatic code word completion
- Battery low signal transmitted to receiver
- Battery low indication on LED
- Non-volatile synchronization data
Applications
Automotive, Industrial, Security
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Code Hopping Encoder
13V
8Pins
85°C
-
No SVHC (25-Jun-2025)
3.5V
SOIC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for HCS301-I/SN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate