Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.540 |
25+ | €2.950 |
100+ | €2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV56020T-V/KXX
Order Code3481935
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product124Hz
Slew Rate Typ0.09V/µs
Supply Voltage Range6V to 7V
IC Case / PackageVQFN-EP
No. of Pins43Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleVQFN-EP
Automotive Qualification Standard-
Bandwidth124Hz
No. of Amplifiers2 Amplifier
Slew Rate0.09V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.09V/µs
IC Case / Package
VQFN-EP
Amplifier Type
General Purpose
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
124Hz
Supply Voltage Range
6V to 7V
No. of Pins
43Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VQFN-EP
Bandwidth
124Hz
Slew Rate
0.09V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005244
Product traceability