Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.210 |
| 25+ | €2.670 |
| 100+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9113NG-G
Order Code3580710
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10V
Supply Voltage Max120V
IC Case / PackageNSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min1MHz
Switching Frequency Max3MHz
Duty Cycle Min0%
Duty Cycle Max99%
TopologyFlyback, Forward
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleNSOIC
Frequency3MHz
Input Voltage-
Output Current-
Output Voltage4V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
120V
No. of Pins
14Pins
Switching Frequency Typ
-
Switching Frequency Max
3MHz
Duty Cycle Max
99%
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
NSOIC
Input Voltage
-
Output Voltage
4V
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
1MHz
Duty Cycle Min
0%
Topology
Flyback, Forward
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Frequency
3MHz
Output Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability