Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
25+ | €0.992 |
100+ | €0.896 |
3300+ | €0.878 |
Product Information
Product Overview
The HV9910BLG-G is an open loop current mode Control LED Driver IC programmed to operate in either a constant frequency or constant off-time mode. It includes an 8 to 450V linear regulator allows it to work from a wide range of input voltages without the need for an external low voltage supply. The HV9910B includes a PWM dimming input that can accept an external control signal with a duty ratio of 0 to 100% and a frequency of up to a few kilohertz. It also includes a 0 to 250mV linear dimming input which can be used for linear dimming of the LED current. The HV9910B is ideally suited for buck LED drivers. Since the HV9910B operates in open loop current mode control, the controller achieves good output current regulation without the need for any loop compensation. PWM dimming response is limited only by the rate of rise and fall of the inductor current, enabling very fast rise and fall times.
- Switch mode controller for single switch LED drivers
- Enhanced drop-in replacement to the HV9910
- Open loop peak current controller
- Linear and PWM dimming capability
- Requires few external components for operation
- Low internal noise
Applications
LED Lighting, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
8V
-
100kHz
NSOIC
-40°C
-
MSL 1 - Unlimited
-
NSOIC
100kHz
-
450V
-
Surface Mount
8Pins
125°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate