Print Page
Image is for illustrative purposes only. Please refer to product description.
666 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
25+ | €1.370 |
100+ | €1.260 |
250+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9911NG-G
Order Code3580669
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver Type-
Input Voltage Min9V
Input Voltage Max250V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ350kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, SEPIC
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency350kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
350kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
350kHz
LED Driver Type
-
Input Voltage Max
250V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Buck-Boost, SEPIC
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability