Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
25+ | €5.400 |
100+ | €5.100 |
250+ | €4.800 |
Product Information
Product Overview
The KSZ8001LI is a 10Base-T/100Base-TX/100Base-FX Physical -layer Transceiver, operating the core at 1.8V to meet low voltage and low power requirements. The solution provides MII/RMII/SMII interfaces to transmit and receive data. Unique mixed-signal design extends signalling distance while reducing power consumption. HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. Featuring LinkMD cable diagnostics, which allows detection of common cabling plant problems such as open and short circuits, the KSZ8001 represents a new level of features and performance and is an ideal choice of physical layer transceiver for 100BASE-TX/10BASET/100BASE-FX applications.
- 1.8V CMOS design, power consumption 250mW
- Robust (130m+) operation over standard cables
- LinkMD feature to determine cable length and diagnose faulty cables up 200m with ±2m accuracy
- Supports HP MDI/MDI-X auto crossover
- Supports power down mode and power saving mode
- MDC/MDIO to 12.5MHz for rapid configuration
- Programmable LED outputs for link, activity, full/half duplex, collision and speed
- On-chip built-in analog front end filtering for both 100BASE-TX and 10BASE-T
Applications
Communications & Networking
Technical Specifications
PHY Transceiver
3.135V
LQFP
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u
3.465V
48Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate