Print Page
578 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.420 |
25+ | €2.010 |
100+ | €2.000 |
490+ | €1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8061RNDW
Order Code2579011
Product RangeKSZ8061
Technical Datasheet
Device TypeLIN Physical Layer
Output Voltage2.5V
Output Current6.6mA
Supply Voltage Min2.5V
Supply Voltage Max3.3V
Baud Rate100Mbaud
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeKSZ8061
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
LIN Physical Layer
Output Current
6.6mA
Supply Voltage Max
3.3V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Voltage
2.5V
Supply Voltage Min
2.5V
Baud Rate
100Mbaud
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
KSZ8061
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
Product traceability