Print Page
Image is for illustrative purposes only. Please refer to product description.
1.842 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.490 |
25+ | €11.180 |
100+ | €10.880 |
1000+ | €10.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8563RNXV-TR
Order Code3678042
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVQFN
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
3.135V
IC Case / Package
VQFN
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 802.3
Supply Voltage Max
3.465V
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability