Print Page
Image is for illustrative purposes only. Please refer to product description.
281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.790 |
| 25+ | €5.560 |
| 100+ | €5.330 |
| 250+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8873MLL
Order Code2920746
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.3u
Supply Voltage Min1.66V
Supply Voltage Max1.94V
IC Case / PackageLQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
1.66V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 802.3u
Supply Voltage Max
1.94V
No. of Pins
64Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability