Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.560 |
25+ | €9.400 |
100+ | €9.230 |
250+ | €9.070 |
Product Information
Product Overview
The KSZ8995XA is an integrated 5-port 10/100 QoS Switch provides an extensive feature set including three different QoS priority schemes, a dual MII interface for BOM cost reduction, rate limiting to offload CPU tasks, software and hardware power-down, a MDC/MDIO control interface and port mirroring/monitoring to effectively address both current and emerging fast Ethernet applications. The switch contains five 10/100 transceivers with patented mixed-signal low-power technology, five media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine and an on-chip frame buffer memory.
- Shared memory based switch fabric with fully non-blocking configuration
- Broadcast storm protection with percent control - Global and per-port basis
- Optimization for fibre-to-copper media conversion
- Full-chip hardware power-down support
- Port-based VLAN support
- MII local loopback support
- Wire-speed reception and transmission
Applications
Communications & Networking, Signal Processing
Technical Specifications
Ethernet Switch
3.15V
PQFP
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u
3.45V
128Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate