Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoLAN7800/Y9X
Order Code2807466
Your Part Number
Technical Datasheet
307 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.530 |
| 25+ | €7.140 |
| 100+ | €6.760 |
| 250+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€7.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN7800/Y9X
Order Code2807466
Technical Datasheet
Bridge TypeUSB to 10/100/1000 Ethernet
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageSQFN
No. of Pins48Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bridge Type
USB to 10/100/1000 Ethernet
Supply Voltage Max
3.63V
No. of Pins
48Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.97V
IC Case / Package
SQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005307