Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.590 |
25+ | €6.320 |
100+ | €6.080 |
250+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€7.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN7801/9JX
Order Code2807464
Technical Datasheet
Bridge TypeUSB to 10/100/1000 Ethernet
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageSQFN
No. of Pins64Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bridge Type
USB to 10/100/1000 Ethernet
Supply Voltage Max
3.63V
No. of Pins
64Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.97V
IC Case / Package
SQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability