260 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
25+ | €4.100 |
100+ | €3.810 |
250+ | €3.800 |
Product Information
Product Overview
The LAN9500A-ABZJ is a hi-speed USB 2.0 to 10/100 Ethernet Controller provides a high-performance, USB to Ethernet connectivity solution containing an integrated 10/100 Ethernet PHY, hi-speed USB 2.0 PHY, hi-speed USB 2.0 controller, 10/100 Ethernet MAC, TAP controller, EEPROM and FIFO controller. The LAN9500A supports ±8kV HBM and ±15kV air discharge ESD protection and require only a single 25MHz crystal, which helps to keep BOM costs for external components to a minimum. An external MII and Turbo MII interface provides support for fast Ethernet, HomePlug® and HomePNA™ (HPNA) functionality. This device features proprietary NetDetach™ and UniClock™ technology. NetDetach allows for up to a 25% reduction in system power by enabling the host CPU to enter a low-power state when Ethernet is inactive.
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 Ethernet PHY with HP auto-MDIX support
- Integrated USB 2.0 hi-speed device controller
- Integrated USB 2.0 hi-speed PHY
- Implements reduced power operating modes
- EEPROM-less design option helps to reduce BOM costs
- Implements reduced power operating modes including enhanced energy detect power-down
- ProprietaryNetDetach™ technology for lower hardware power consumption
- Drop-in compatible
Applications
Embedded Design & Development, Communications & Networking, Consumer Electronics, Test & Measurement, Audio
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Ethernet Controller
3V
QFN
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
IEEE 802.3, IEEE 802.3u
3.6V
56Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate