Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
25+ | €1.720 |
100+ | €1.650 |
250+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLX3302AQPW-EASY
Order Code3748715
Technical Datasheet
Input Interface-
Output InterfaceAnalogue, PSI5, PWM, SENT, SIN/COS
Resolution12 bits
Rotation Sensing Range-
Supply Voltage Range4V to 6V
No. of Pins14Pins
Sensor Case StyleTSSOP
Operating Temperature Range-40°C to +150°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Interface
-
Resolution
12 bits
Supply Voltage Range
4V to 6V
Sensor Case Style
TSSOP
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Interface
Analogue, PSI5, PWM, SENT, SIN/COS
Rotation Sensing Range
-
No. of Pins
14Pins
Operating Temperature Range
-40°C to +150°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability