Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoM2GL005-VFG256I
Order Code3759006
Product RangeIGLOO2 M2GL005
Technical Datasheet
1.921 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.540 |
25+ | €16.380 |
100+ | €16.170 |
250+ | €15.960 |
Price for:Each
Minimum: 1
Multiple: 1
€17.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2GL005-VFG256I
Order Code3759006
Product RangeIGLOO2 M2GL005
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells6060Logic Cells
IC Case / PackageFPBGA
No. of Pins256Pins
Speed Grade-
No.of User I/Os161I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeIGLOO2 M2GL005
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyIGLOO2
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's161I/O's
No. of Logic Blocks6060
No. of Macrocells6060Macrocells
No. of Speed Grades-
Operating Frequency Max-
Total RAM Bits719872Kbit
Product Overview
M2GL005-VFG256I is a flash FPGA. It is ideal for general purpose functions such as bridging functions, input/output (I/O) expansion and conversion, system management, secure connectivity etc. Microchip FPGA is used by customers in communications, industrial, medical, defence, and aviation markets.
- Lowest power, reduce total power by ~20-40%
- Proven security - protection from overbuilding and cloning
- Exceptional reliability, offers design security
- SEU immune Zero FIT Flash FPGA Configuration
- Reliability safety critical and mission critical systems
- 6K logic elements, 11 Math blocks (18x18)
- 2 PLLs and CCCs, 703K bits RAM, DDR controller - LPDDR/DDR2/3
- 256pins FPBGA package, operating temperature range from -40 to 135°C
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
-
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
IGLOO2 M2GL005
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
161I/O's
No. of Macrocells
6060Macrocells
Operating Frequency Max
-
No. of Logic Cells
6060Logic Cells
No. of Pins
256Pins
No.of User I/Os
161I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
IGLOO2
Logic Case Style
FPBGA
No. of Logic Blocks
6060
No. of Speed Grades
-
Total RAM Bits
719872Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001