Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €610.850 |
Product Information
Product Overview
M2S090TS-EVAL-KIT is a full-featured evaluation board for SmartFusion2 SoC FPGAs. The SmartFusion2 memory management system supports 512Mb on-board low-power double data rate (LPDDR) SDRAM memory and 64Mb SPI flash memory. The SerDes block can either be accessed using the PCIe edge connector or using high-speed SMA connectors. The SmartFusion2 security evaluation board has several standard interfaces, including an RJ45 connector for 10/100/1000Mbps Ethernet, a full-duplex serializer/deserializer (SerDes) lane connected through sub-miniature version A (SMA) connectors, a 64bit GPIO header, various connectors for serial peripheral interface (SPI) support.
- Reliable flash-based FPGA fabric
- 166MHz ARM Cortex-M3 processor
- Advanced security processing accelerators
- Digital signal processing (DSP) blocks
- Static random-access memory (SRAM)
- Embedded non-volatile memory (eNVM)
- High-performance communication interfaces
Contents
SmartFusion2 security evaluation board with the 90 K LE M2S090TS-1FGG484 device, 12V/2A wall-mounted power adapter, FlashPro4 JTAG programmer, USB 2.0 A male to mini-USB B cable for UART/power interface (up to 1 A) to PC, Quickstart card, Free one-year Libero SoC Gold software license, PCIe control plane demo design pre-programmed on the device.
Technical Specifications
Microchip
SmartFusion2
-
Brd M2S090TS-1FGG484, FlashPro4 Programmer, 12V/2A Adapter, USB Cable, Software ID Letter, Manual
No SVHC (25-Jun-2025)
-
FPGA
M2S090TS-1FGG484
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate