Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.540 |
Price for:Each
Minimum: 1
Multiple: 1
€25.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA180015
Order Code1971919
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F87J10
Silicon Family Name0
For Use WithDM183032 & DM183022 Explorer Boards
Kit ContentsPlug-In Module PIC18F87J10
Product Range-
Product Overview
Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. This processor PIM includes a 80-pin PIC18F87J10 MCU sample. The PIM plugs into PIC18 Explorer Board
- 40MHz and 10 MIPS at 3V
- Flash 1,000 endurance, 20 years retention
- Digital input of 5V
- Enhanced ICD with 3 HW breakpoints
Applications
Embedded Design & Development, Industrial, Medical, Automotive, Communications & Networking
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
0
Kit Contents
Plug-In Module PIC18F87J10
Core Architecture
PIC
Silicon Core Number
PIC18F87J10
For Use With
DM183032 & DM183022 Explorer Boards
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099337